Technical Document
Specifications
Brand
RS ProBlade Length
37.0 mm
Blade Material
Stainless Steel
Overall Length
162 mm
Handle Material
Stainless Steel
Scissor Type
Clamp
Distrelec Product Id
30402661
Country of Origin
India
AED 96.30
AED 96.30 Each (ex VAT)
AED 101.12
AED 101.12 Each (inc. VAT)
1
AED 96.30
AED 96.30 Each (ex VAT)
AED 101.12
AED 101.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Length
37.0 mm
Blade Material
Stainless Steel
Overall Length
162 mm
Handle Material
Stainless Steel
Scissor Type
Clamp
Distrelec Product Id
30402661
Country of Origin
India