RS PRO 16.2mm Black, Grey Potentiometer Knob for 6.35mm Shaft Splined

RS Stock No.: 259-6957Brand: RS PRODistrelec Article No.: 30403167
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

16.2mm

Knob Height

15mm

Body Colour

Black, Grey

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30403167

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 16mm Black Potentiometer Knob for 6.4mm Shaft Splined
AED 10.198Each (In a Pack of 5) (ex VAT)
RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped
AED 3.473Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 48.56

AED 9.712 Each (In a Pack of 5) (ex VAT)

AED 50.99

AED 10.198 Each (In a Pack of 5) (inc. VAT)

RS PRO 16.2mm Black, Grey Potentiometer Knob for 6.35mm Shaft Splined

AED 48.56

AED 9.712 Each (In a Pack of 5) (ex VAT)

AED 50.99

AED 10.198 Each (In a Pack of 5) (inc. VAT)

RS PRO 16.2mm Black, Grey Potentiometer Knob for 6.35mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 9.712AED 48.56
25 - 45AED 9.24AED 46.20
50 - 95AED 8.452AED 42.26
100+AED 7.875AED 39.38
You may be interested in
RS PRO 16mm Black Potentiometer Knob for 6.4mm Shaft Splined
AED 10.198Each (In a Pack of 5) (ex VAT)
RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped
AED 3.473Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

16.2mm

Knob Height

15mm

Body Colour

Black, Grey

Indicator Colour

White

For Use With

Potentiometer

Material

Plastic

Knob Type

Grub Screw

Distrelec Product Id

30403167

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Grub-Screw Knobs with Fitted Caps

This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.

Features and Benefits

• Available in a variety of shaft sizes and materials
• Available in diameters from 11.6mm to 28mm, with red, black or grey caps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality.

You may be interested in
RS PRO 16mm Black Potentiometer Knob for 6.4mm Shaft Splined
AED 10.198Each (In a Pack of 5) (ex VAT)
RS PRO 13mm Grey Potentiometer Knob for 6.4mm Shaft D Shaped
AED 3.473Each (In a Pack of 10) (ex VAT)