RS PRO 16.2mm Black Potentiometer Knob for 3.2mm Shaft Splined

Technical Document
Specifications
Brand
RS ProShaft Size
3.2mm
Shaft Type
Circular
Knob Diameter
16.2mm
Knob Height
15mm
Body Colour
Black
Cap Size
0.64in
Indicator Colour
White
For Use With
Potentiometer
Material
Plastic
Knob Type
Grub Screw
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Grub-Screw Knobs with Fitted Caps
This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
Available in a variety of shaft sizes and materials
Available in diameters from 11.6mm to 28mm, with red, black or grey caps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality.
AED 45.00
AED 9.00 Each (In a Pack of 5) (ex VAT)
AED 47.25
AED 9.45 Each (In a Pack of 5) (inc. VAT)
5
AED 45.00
AED 9.00 Each (In a Pack of 5) (ex VAT)
AED 47.25
AED 9.45 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.00 | AED 45.00 |
25 - 45 | AED 8.55 | AED 42.75 |
50 - 95 | AED 7.80 | AED 39.00 |
100+ | AED 7.30 | AED 36.50 |
Technical Document
Specifications
Brand
RS ProShaft Size
3.2mm
Shaft Type
Circular
Knob Diameter
16.2mm
Knob Height
15mm
Body Colour
Black
Cap Size
0.64in
Indicator Colour
White
For Use With
Potentiometer
Material
Plastic
Knob Type
Grub Screw
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Grub-Screw Knobs with Fitted Caps
This Grub-Screw Knob Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features and Benefits
Available in a variety of shaft sizes and materials
Available in diameters from 11.6mm to 28mm, with red, black or grey caps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality.