RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS Stock No.: 302-697Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Blue
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Select packaging type
Standard
20
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.468 | AED 49.35 |
200 - 480 | AED 2.362 | AED 47.25 |
500 - 980 | AED 2.152 | AED 43.05 |
1000+ | AED 1.995 | AED 39.90 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Blue
Country of Origin
United Kingdom