RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined

RS Stock No.: 302-681PBrand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

White

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom

P.O.A.

Each (Supplied in a Bag) (ex VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined

P.O.A.

Each (Supplied in a Bag) (ex VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

Splined

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

White

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom