RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
RS Stock No.: 302-688Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Green
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Select packaging type
Standard
20
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft Splined
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.468 | AED 49.35 |
200 - 480 | AED 2.362 | AED 47.25 |
500 - 980 | AED 2.152 | AED 43.05 |
1000+ | AED 1.995 | AED 39.90 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
Splined
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Green
Country of Origin
United Kingdom