RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
RS Stock No.: 180-073Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V
Body Material
Ceramic
Country of Origin
China
Stock information temporarily unavailable.
AED 101.54
AED 101.54 1 Pack of 1 (ex VAT)
AED 106.62
AED 106.62 1 Pack of 1 (inc. VAT)
RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
1
AED 101.54
AED 101.54 1 Pack of 1 (ex VAT)
AED 106.62
AED 106.62 1 Pack of 1 (inc. VAT)
RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V
Body Material
Ceramic
Country of Origin
China