RS PRO 1.6A T Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
10
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.258 | AED 22.58 |
100 - 240 | AED 2.152 | AED 21.52 |
250 - 490 | AED 1.995 | AED 19.95 |
500+ | AED 1.89 | AED 18.90 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III