Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 16B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 420N Max.Tension Rating

RS Stock No.: 901-0062Brand: RS PRO
brand-logo
View all in Chain Tensioners

Technical Document

Specifications

Brand

RS Pro

DIN Code

16B-1

Maximum Tension Rating

420N

Standard

RoHS Compliant

Maximum Operating Temperature

+65°C

Country of Origin

Italy

Product details

Chain Tensioner CTC

Automatic chain tensioners are mechanical devices used to maintain the correct tension in a chain drive and thus increasing it’s life. In automatically compensating for chain stretch, the RS chain tensioner also considerably reduces drive vibration and noise. The RS chain tensioner is truly “fit and forget” enabling high drive reliability and very low maintenance costs.

Stock information temporarily unavailable.

AED 477.97

AED 477.97 Each (ex VAT)

AED 501.87

AED 501.87 Each (inc. VAT)

RS PRO 16B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 420N Max.Tension Rating

AED 477.97

AED 477.97 Each (ex VAT)

AED 501.87

AED 501.87 Each (inc. VAT)

RS PRO 16B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 420N Max.Tension Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 477.97
5 - 9AED 458.81
10+AED 449.29

Technical Document

Specifications

Brand

RS Pro

DIN Code

16B-1

Maximum Tension Rating

420N

Standard

RoHS Compliant

Maximum Operating Temperature

+65°C

Country of Origin

Italy

Product details

Chain Tensioner CTC

Automatic chain tensioners are mechanical devices used to maintain the correct tension in a chain drive and thus increasing it’s life. In automatically compensating for chain stretch, the RS chain tensioner also considerably reduces drive vibration and noise. The RS chain tensioner is truly “fit and forget” enabling high drive reliability and very low maintenance costs.