Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 16Mbps Fibre Optic Transmitter 640 → 670nm, Square Fiber Optic Connector, 13.6 x 11.5 x 9.5mm

RS Stock No.: 270-7764Brand: RS PRODistrelec Article No.: 30302365
brand-logo
View all in Fibre Optic Transmitters

Technical Document

Specifications

Brand

RS Pro

Maximum Data Rate

16Mbps

Connector Shape

Square

Typical Rise Time

30 → 40ns

Typical Fall Time

20 → 30ns

Transmitter Jitter at Maximum Data Rate

1.5 → 15ns

Peak Wavelength

640 → 670nm

Dimensions

13.6 x 11.5 x 9.5mm

Connector Type

Fiber Optic

Distrelec Product Id

30302365

Country of Origin

China

Stock information temporarily unavailable.

AED 37.34

AED 7.468 Each (In a Pack of 5) (ex VAT)

AED 39.21

AED 7.841 Each (In a Pack of 5) (inc. VAT)

RS PRO 16Mbps Fibre Optic Transmitter 640 → 670nm, Square Fiber Optic Connector, 13.6 x 11.5 x 9.5mm

AED 37.34

AED 7.468 Each (In a Pack of 5) (ex VAT)

AED 39.21

AED 7.841 Each (In a Pack of 5) (inc. VAT)

RS PRO 16Mbps Fibre Optic Transmitter 640 → 670nm, Square Fiber Optic Connector, 13.6 x 11.5 x 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 7.468AED 37.34
50+AED 7.313AED 36.56

Technical Document

Specifications

Brand

RS Pro

Maximum Data Rate

16Mbps

Connector Shape

Square

Typical Rise Time

30 → 40ns

Typical Fall Time

20 → 30ns

Transmitter Jitter at Maximum Data Rate

1.5 → 15ns

Peak Wavelength

640 → 670nm

Dimensions

13.6 x 11.5 x 9.5mm

Connector Type

Fiber Optic

Distrelec Product Id

30302365

Country of Origin

China