RS PRO 16mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS Stock No.: 107-862Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16mm
Knob Height
14.5mm
Body Colour
Black
Material
Rubber
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 37.80
AED 3.78 1 Pack of 1 (ex VAT)
AED 39.69
AED 3.969 1 Pack of 1 (inc. VAT)
RS PRO 16mm Black Potentiometer Knob for 6mm Shaft D Shaped
10
AED 37.80
AED 3.78 1 Pack of 1 (ex VAT)
AED 39.69
AED 3.969 1 Pack of 1 (inc. VAT)
RS PRO 16mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.78 | AED 37.80 |
100 - 240 | AED 3.57 | AED 35.70 |
250 - 490 | AED 3.308 | AED 33.08 |
500+ | AED 3.098 | AED 30.98 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16mm
Knob Height
14.5mm
Body Colour
Black
Material
Rubber
Country of Origin
Taiwan, Province Of China