RS PRO 16oz Green Yarn Mop Head

Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Green
Size
16oz
Fitting Type
Clip
For Use With
Kentucky Mop System
Product details
RS PRO Kentucky Mop Heads
A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.
Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.
These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:
2186803 - Red Yarn Mop Head for use with Kentucky Mop System
2186825 - Blue Yarn Mop Head for use with Kentucky Mop System
2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System
2398589 - Green Yarn Mop Head for use with Kentucky Mop System
Clip to fasten mop head to handle
2186825 — Mop Head
2186847 — Mop Head Clip
RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.
Features and Benefits:
FAQs
What is colour coded cleaning?
The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.
Do you need a wringer bucket for this Kentucky mop system?
Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.
AED 96.36
AED 96.36 Each (ex VAT)
AED 101.18
AED 101.18 Each (inc. VAT)
1
AED 96.36
AED 96.36 Each (ex VAT)
AED 101.18
AED 101.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Green
Size
16oz
Fitting Type
Clip
For Use With
Kentucky Mop System
Product details
RS PRO Kentucky Mop Heads
A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.
Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.
These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:
2186803 - Red Yarn Mop Head for use with Kentucky Mop System
2186825 - Blue Yarn Mop Head for use with Kentucky Mop System
2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System
2398589 - Green Yarn Mop Head for use with Kentucky Mop System
Clip to fasten mop head to handle
2186825 — Mop Head
2186847 — Mop Head Clip
RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.
Features and Benefits:
FAQs
What is colour coded cleaning?
The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.
Do you need a wringer bucket for this Kentucky mop system?
Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.