RS PRO 16Ω 0.5W Miniature Speaker 40mm Dia. , 40 x 5mm
RS Stock No.: 102-780Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCoil Resistance
16Ω
Sound Level
92dB
Rated Power
0.5W
Cone Material
PET
Dimensions
40 x 5mm
Diameter
40mm
Height
5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 20.00
AED 20.00 Each (ex VAT)
AED 21.00
AED 21.00 Each (inc. VAT)
RS PRO 16Ω 0.5W Miniature Speaker 40mm Dia. , 40 x 5mm
1
AED 20.00
AED 20.00 Each (ex VAT)
AED 21.00
AED 21.00 Each (inc. VAT)
RS PRO 16Ω 0.5W Miniature Speaker 40mm Dia. , 40 x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.00 |
10 - 99 | AED 18.01 |
100 - 499 | AED 16.59 |
500+ | AED 15.38 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
16Ω
Sound Level
92dB
Rated Power
0.5W
Cone Material
PET
Dimensions
40 x 5mm
Diameter
40mm
Height
5mm
Country of Origin
China