Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 17 mm, 19 mm, 21 mm, 1/2 in Drive Impact Socket

RS Stock No.: 137-0910Brand: RS PRO
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

17 mm, 19 mm, 21 mm

Imperial or Metric

Imperial

Drive Size

1/2 in

Number of Pieces

3

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 263.20

AED 263.20 1 Set (ex VAT)

AED 276.36

AED 276.36 1 Set (inc. VAT)

RS PRO 17 mm, 19 mm, 21 mm, 1/2 in Drive Impact Socket

AED 263.20

AED 263.20 1 Set (ex VAT)

AED 276.36

AED 276.36 1 Set (inc. VAT)

RS PRO 17 mm, 19 mm, 21 mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

17 mm, 19 mm, 21 mm

Imperial or Metric

Imperial

Drive Size

1/2 in

Number of Pieces

3

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China