RS PRO 17-Piece 1/2 in

Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Number of Pieces
17
Socket Size
8 → 32mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Turkey
Product details
RS Pro 17 Piece 1/2 Drive Deep Socket Set
From RS PRO, this high-quality 17 piece socket set has been designed for professional use and manufactured from high-grade chrome finished vanadium steel. The pieces are finished in chrome and are designed to fit 1/2" square drives.
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
The deep size of these sockets is handy for reaching sunken bolts.
The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty tool cabinets.
Kit Contains
• 17 pieces- 1/2" Deep Sockets
• 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32 mm, inch 6-point deep socket - Metric
Features and Benefits
• Professional quality
• Chrome mirror finish for easy cleaning
• Offers high torque without damage to fasteners
• Increased durability
Applications
This socket set is typically used by professional tradesmen, mechanics or DIY enthusiasts. They typically apply a smooth ratchet action that can apply a great deal of torque with little effort, which is ideal for tightening and unscrewing appropriately sized fasteners. Socket sets are an essential component of any complete tool sets, and can be used in many situations and professions where a socket is integral to carrying out a specific task, such as;
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
RS Pro Socket Sets
AED 601.75
AED 601.75 1 Set (ex VAT)
AED 631.84
AED 631.84 1 Set (inc. VAT)
1
AED 601.75
AED 601.75 1 Set (ex VAT)
AED 631.84
AED 631.84 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Number of Pieces
17
Socket Size
8 → 32mm
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Turkey
Product details
RS Pro 17 Piece 1/2 Drive Deep Socket Set
From RS PRO, this high-quality 17 piece socket set has been designed for professional use and manufactured from high-grade chrome finished vanadium steel. The pieces are finished in chrome and are designed to fit 1/2" square drives.
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. This set allows you to work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
The deep size of these sockets is handy for reaching sunken bolts.
The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty tool cabinets.
Kit Contains
• 17 pieces- 1/2" Deep Sockets
• 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32 mm, inch 6-point deep socket - Metric
Features and Benefits
• Professional quality
• Chrome mirror finish for easy cleaning
• Offers high torque without damage to fasteners
• Increased durability
Applications
This socket set is typically used by professional tradesmen, mechanics or DIY enthusiasts. They typically apply a smooth ratchet action that can apply a great deal of torque with little effort, which is ideal for tightening and unscrewing appropriately sized fasteners. Socket sets are an essential component of any complete tool sets, and can be used in many situations and professions where a socket is integral to carrying out a specific task, such as;
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.