RS PRO 17 Tooth Pilot Sprocket 05B-1 Chain Type

RS Stock No.: 184-713Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

17

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

51.83mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

Stock information temporarily unavailable.

AED 31.13

AED 31.13 Each (ex VAT)

AED 32.69

AED 32.69 Each (inc. VAT)

RS PRO 17 Tooth Pilot Sprocket 05B-1 Chain Type

AED 31.13

AED 31.13 Each (ex VAT)

AED 32.69

AED 32.69 Each (inc. VAT)

RS PRO 17 Tooth Pilot Sprocket 05B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.13
5 - 9AED 31.08
10 - 24AED 30.87
25+AED 30.76

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

17

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

51.83mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required