RS PRO 17 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
51.83mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
AED 44.42
AED 44.42 Each (ex VAT)
AED 46.64
AED 46.64 Each (inc. VAT)
1
AED 44.42
AED 44.42 Each (ex VAT)
AED 46.64
AED 46.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 44.42 |
5 - 9 | AED 44.20 |
10 - 24 | AED 44.10 |
25+ | AED 43.84 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
51.83mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required