RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
69.11mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
AED 67.62
AED 67.62 Each (ex VAT)
AED 71.00
AED 71.00 Each (inc. VAT)
1
AED 67.62
AED 67.62 Each (ex VAT)
AED 71.00
AED 71.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 67.62 |
5 - 9 | AED 67.41 |
10+ | AED 66.95 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
08B-1
Bore Type
Taper Bush
Pitch Diameter
69.11mm
Material
Steel
Sprocket Width
25mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes