Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.75mm Grey Recycled PLA 3D Printer Filament, 1kg

RS Stock No.: 232-5409Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Grey

For Use With

Any 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

Recycled PLA

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 228.43

AED 228.43 Each (ex VAT)

AED 239.85

AED 239.85 Each (inc. VAT)

RS PRO 1.75mm Grey Recycled PLA 3D Printer Filament, 1kg

AED 228.43

AED 228.43 Each (ex VAT)

AED 239.85

AED 239.85 Each (inc. VAT)

RS PRO 1.75mm Grey Recycled PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Grey

For Use With

Any 3D Printer

Weight

1kg

Diameter

1.75mm

Printing Material

Recycled PLA

Country of Origin

Netherlands