Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Light Grey
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Distrelec Product Id
30420997
Country of Origin
Spain
AED 220.06
AED 220.06 Each (ex VAT)
AED 231.06
AED 231.06 Each (inc. VAT)
1
AED 220.06
AED 220.06 Each (ex VAT)
AED 231.06
AED 231.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Light Grey
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Distrelec Product Id
30420997
Country of Origin
Spain