Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.75mm Matte Black PLA Matt 3D Printer Filament, 1kg

RS Stock No.: 183-0251Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Matte Black

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA Matt

Country of Origin

Spain

Stock information temporarily unavailable.

AED 216.92

AED 216.92 Each (ex VAT)

AED 227.77

AED 227.77 Each (inc. VAT)

RS PRO 1.75mm Matte Black PLA Matt 3D Printer Filament, 1kg

AED 216.92

AED 216.92 Each (ex VAT)

AED 227.77

AED 227.77 Each (inc. VAT)

RS PRO 1.75mm Matte Black PLA Matt 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Matte Black

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA Matt

Country of Origin

Spain