RS PRO 1.75mm Matte Black PLA Matt 3D Printer Filament, 500g

Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Matte Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
1.75mm
Printing Material
PLA Matt
Country of Origin
Netherlands
AED 162.95
AED 162.95 Each (ex VAT)
AED 171.10
AED 171.10 Each (inc. VAT)
1
AED 162.95
AED 162.95 Each (ex VAT)
AED 171.10
AED 171.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Matte Black
For Use With
Common Desktop 3D Printers
Weight
500g
Diameter
1.75mm
Printing Material
PLA Matt
Country of Origin
Netherlands