Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output

RS Stock No.: 175-2812Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

2 Pin

Number of Outputs

1

Power Rating

17.5W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

82.32%

MTBF

50000h

Standards Met

CE-EMC, LVD

Width

50mm

Type

Switched Mode Power Supply

Depth

36.6mm

Minimum Temperature

0°C

Series

15DYS618

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 54.76

AED 54.76 Each (ex VAT)

AED 57.50

AED 57.50 Each (inc. VAT)

RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output

AED 54.76

AED 54.76 Each (ex VAT)

AED 57.50

AED 57.50 Each (inc. VAT)

RS PRO 17.5W Plug In Power Supply 5V dc Output, 3.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 54.76
5 - 9AED 54.02
10 - 24AED 53.24
25+AED 52.45
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

2 Pin

Number of Outputs

1

Power Rating

17.5W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Efficiency

82.32%

MTBF

50000h

Standards Met

CE-EMC, LVD

Width

50mm

Type

Switched Mode Power Supply

Depth

36.6mm

Minimum Temperature

0°C

Series

15DYS618

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

You may be interested in