Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.7L 2200W Kettle, White

RS Stock No.: 776-9517Brand: RS PRO
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

RS Pro

Water Boiler Type

Kettle

Cordless Kettle

Yes

Capacity

1.7L

Power

2200W

Colour/finish

White

Country of Origin

China

Product details

1.7 Litre 2.2 kW Essential White Kettle

This reliable and practical 2.2kW kettle features dual water level indicators, auto cut off & a removable washable filter for easy cleaning.

1.7 litre capacity
Cordless
Boil dry protection
Dual water level indicators
Removable filter for easy cleaning
Auto cut-off

You may be interested in
RS PRO 1.7L 1200W Kettle, White
AED 299.99Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.7L 2200W Kettle, White

P.O.A.

RS PRO 1.7L 2200W Kettle, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1.7L 1200W Kettle, White
AED 299.99Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Water Boiler Type

Kettle

Cordless Kettle

Yes

Capacity

1.7L

Power

2200W

Colour/finish

White

Country of Origin

China

Product details

1.7 Litre 2.2 kW Essential White Kettle

This reliable and practical 2.2kW kettle features dual water level indicators, auto cut off & a removable washable filter for easy cleaning.

1.7 litre capacity
Cordless
Boil dry protection
Dual water level indicators
Removable filter for easy cleaning
Auto cut-off

You may be interested in
RS PRO 1.7L 1200W Kettle, White
AED 299.99Each (ex VAT)