Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
17mm
Knob Height
19.5mm
Body Colour
Black
Indicator Colour
Red
Depth
15.3mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details
Soft Touch, Push-on, Spline and D shaft Knobs
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
5
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 2.782 | AED 13.91 |
25 - 45 | AED 2.73 | AED 13.65 |
50 - 95 | AED 2.52 | AED 12.60 |
100+ | AED 2.415 | AED 12.08 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
17mm
Knob Height
19.5mm
Body Colour
Black
Indicator Colour
Red
Depth
15.3mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Country of Origin
Taiwan, Province Of China
Product details