RS PRO 18 Drawer ESD Drawer

RS Stock No.: 575-728Brand: RS PRO
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Drawers per Cabinet

18

Compartments per Insert

18

Drawer Height

20mm

Drawer Depth

275mm

Complies with EN 61340-5-1

Yes

Drawer Length

20mm

Drawer Width

250mm

Country of Origin

Germany

You may be interested in
RS PRO 36 Drawer ESD Drawer
AED 469.89Each (ex VAT)
RS PRO Drawer Unit, 190mm x 300mm x 135mm
AED 187.204Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 594.88

AED 594.88 Each (ex VAT)

AED 624.62

AED 624.62 Each (inc. VAT)

RS PRO 18 Drawer ESD Drawer

AED 594.88

AED 594.88 Each (ex VAT)

AED 624.62

AED 624.62 Each (inc. VAT)

RS PRO 18 Drawer ESD Drawer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 594.88
10 - 19AED 571.04
20+AED 553.24
You may be interested in
RS PRO 36 Drawer ESD Drawer
AED 469.89Each (ex VAT)
RS PRO Drawer Unit, 190mm x 300mm x 135mm
AED 187.204Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Drawer

Drawers per Cabinet

18

Compartments per Insert

18

Drawer Height

20mm

Drawer Depth

275mm

Complies with EN 61340-5-1

Yes

Drawer Length

20mm

Drawer Width

250mm

Country of Origin

Germany

You may be interested in
RS PRO 36 Drawer ESD Drawer
AED 469.89Each (ex VAT)
RS PRO Drawer Unit, 190mm x 300mm x 135mm
AED 187.204Each (In a Pack of 2) (ex VAT)