Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18-Piece HSS Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

RS Stock No.: 300-7442Brand: RS PRO
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

18

Set Contents

Taps & Dies

Material

HSS

Country of Origin

Germany

Product details

RS PRO Professional Workshop HSS Tap & Die Set

Introducing the Professional Tap & Die Set from our own brand RS PRO, a high-quality set of high-performance taps and dies that is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive metal case with hardwood partition tray for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for professional workshops and automotive applications.

RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
• RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
• RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
• RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
• RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458

• RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509

Features and Benefits:

• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Supplied in an attractive sturdy metals case with hardwood partition trays
• Secure metal clasp for security and safe transportation
• Supplied with a bar-type wrench and ratchet wrench for small tap size
• Ideal for general maintenance workshops and automotive applications
• Available in sets for metric, UNC & UNF threads

Typical Applications:

Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Where are wrenches and dies stocks?
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.

Stock information temporarily unavailable.

AED 1,855.93

AED 1,855.93 1 Set (ex VAT)

AED 1,948.73

AED 1,948.73 1 Set (inc. VAT)

RS PRO 18-Piece HSS Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

AED 1,855.93

AED 1,855.93 1 Set (ex VAT)

AED 1,948.73

AED 1,948.73 1 Set (inc. VAT)

RS PRO 18-Piece HSS Thread Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

18

Set Contents

Taps & Dies

Material

HSS

Country of Origin

Germany

Product details

RS PRO Professional Workshop HSS Tap & Die Set

Introducing the Professional Tap & Die Set from our own brand RS PRO, a high-quality set of high-performance taps and dies that is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive metal case with hardwood partition tray for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for professional workshops and automotive applications.

RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
• RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
• RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
• RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
• RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458

• RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509

Features and Benefits:

• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Supplied in an attractive sturdy metals case with hardwood partition trays
• Secure metal clasp for security and safe transportation
• Supplied with a bar-type wrench and ratchet wrench for small tap size
• Ideal for general maintenance workshops and automotive applications
• Available in sets for metric, UNC & UNF threads

Typical Applications:

Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Where are wrenches and dies stocks?
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.