RS PRO 18 piece L Shape Imperial Hex Key Set, 0.028 → 9/64in

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
18
Hex Key Size
0.028 → 9/64in
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Nickel Alloy
Country of Origin
United States
AED 243.18
AED 243.18 1 Set (ex VAT)
AED 255.34
AED 255.34 1 Set (inc. VAT)
1
AED 243.18
AED 243.18 1 Set (ex VAT)
AED 255.34
AED 255.34 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial
Number of Pieces
18
Hex Key Size
0.028 → 9/64in
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Nickel Alloy
Country of Origin
United States