RS PRO 18 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 183-467Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

18

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

73.14mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

AED 82.84

AED 82.84 Each (ex VAT)

AED 86.98

AED 86.98 Each (inc. VAT)

RS PRO 18 Tooth Pilot Sprocket 08B-1 Chain Type

AED 82.84

AED 82.84 Each (ex VAT)

AED 86.98

AED 86.98 Each (inc. VAT)

RS PRO 18 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 82.84
5 - 9AED 82.58
10 - 24AED 82.32
25+AED 81.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

18

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

12mm

Pitch Diameter

73.14mm

Material

Steel

Sprocket Width

35mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in