RS PRO 180W Plug-In AC/DC Adapter 24V dc Output, 7.5A Output

RS Stock No.: 303-978Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

7.5A

Output Connector

4-Pin DIN Connector

Input Connector

C14

Power Rating

180W

Standards Met

CE, UKCA, UL

Type

Switched Mode Power Supply

Country of Origin

China

AED 497.96

AED 497.96 Each (ex VAT)

AED 522.86

AED 522.86 Each (inc. VAT)

RS PRO 180W Plug-In AC/DC Adapter 24V dc Output, 7.5A Output

AED 497.96

AED 497.96 Each (ex VAT)

AED 522.86

AED 522.86 Each (inc. VAT)

RS PRO 180W Plug-In AC/DC Adapter 24V dc Output, 7.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

7.5A

Output Connector

4-Pin DIN Connector

Input Connector

C14

Power Rating

180W

Standards Met

CE, UKCA, UL

Type

Switched Mode Power Supply

Country of Origin

China