RS PRO 18A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 277-3903Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

18A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Pin

International Protection Rating

IP20

Country of Origin

Romania

Stock information temporarily unavailable.

AED 16.54

AED 3.308 Each (In a Pack of 5) (ex VAT)

AED 17.37

AED 3.473 Each (In a Pack of 5) (inc. VAT)

RS PRO 18A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

AED 16.54

AED 3.308 Each (In a Pack of 5) (ex VAT)

AED 17.37

AED 3.473 Each (In a Pack of 5) (inc. VAT)

RS PRO 18A Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 3.308AED 16.54
25 - 45AED 3.15AED 15.75
50 - 120AED 3.045AED 15.22
125+AED 2.94AED 14.70

Technical Document

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

18A

Voltage Rating

250V ac

Number of Poles

1

Includes Indicator

No

Compatible Fuse Sizes

5 x 20 mm

Terminal Type

Pin

International Protection Rating

IP20

Country of Origin

Romania