RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%

RS Stock No.: 707-8243Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
AED 0.662Each (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 1.05

AED 0.105 Each (In a Pack of 10) (ex VAT)

AED 1.10

AED 0.11 Each (In a Pack of 10) (inc. VAT)

RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
Select packaging type

AED 1.05

AED 0.105 Each (In a Pack of 10) (ex VAT)

AED 1.10

AED 0.11 Each (In a Pack of 10) (inc. VAT)

RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 990AED 0.105AED 1.05
1000+AED 0.105AED 1.05
You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
AED 0.662Each (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

1.8kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 1.8kΩ Carbon Composition Resistor 0.5W ±5% RCC050 1K8 J
AED 0.662Each (In a Pack of 25) (ex VAT)
RS PRO 1.8kΩ Carbon Film Resistor 0.5W ±5%
AED 0.055Each (In a Pack of 5000) (ex VAT)