RS PRO 18mm Black Potentiometer Knob for 6.4mm Shaft Splined

RS Stock No.: 100-105Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

18mm

Knob Height

17mm

Body Colour

Black

Material

Plastic

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 75.60

AED 15.12 Each (In a Pack of 5) (ex VAT)

AED 79.38

AED 15.876 Each (In a Pack of 5) (inc. VAT)

RS PRO 18mm Black Potentiometer Knob for 6.4mm Shaft Splined

AED 75.60

AED 15.12 Each (In a Pack of 5) (ex VAT)

AED 79.38

AED 15.876 Each (In a Pack of 5) (inc. VAT)

RS PRO 18mm Black Potentiometer Knob for 6.4mm Shaft Splined
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 15.12AED 75.60
50 - 95AED 14.332AED 71.66
100+AED 13.282AED 66.41

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Shaft Type

Circular

Knob Diameter

18mm

Knob Height

17mm

Body Colour

Black

Material

Plastic

Country of Origin

Taiwan, Province Of China