Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18W Plug-In AC/AC Adapter 9V Output, 2A Output

RS Stock No.: 270-7395Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

2A

Power Rating

18W

Country of Origin

China

Stock information temporarily unavailable.

AED 181.95

AED 181.95 Each (ex VAT)

AED 191.05

AED 191.05 Each (inc. VAT)

RS PRO 18W Plug-In AC/AC Adapter 9V Output, 2A Output

AED 181.95

AED 181.95 Each (ex VAT)

AED 191.05

AED 191.05 Each (inc. VAT)

RS PRO 18W Plug-In AC/AC Adapter 9V Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 181.95
5 - 9AED 176.49
10 - 24AED 172.73
25+AED 169.90

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

9V

Input Voltage

90 → 264V ac

Output Current

2A

Power Rating

18W

Country of Origin

China