Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
36mm
Depth
84.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
74.5mm
Country of Origin
China
AED 61.53
AED 61.53 Each (ex VAT)
AED 64.61
AED 64.61 Each (inc. VAT)
1
AED 61.53
AED 61.53 Each (ex VAT)
AED 64.61
AED 64.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 61.53 |
5 - 9 | AED 60.64 |
10 - 24 | AED 59.80 |
25+ | AED 58.85 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
36mm
Depth
84.4mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Type
AC/DC Adapter
Length
74.5mm
Country of Origin
China