RS PRO 18W Plug-In AC/DC Adapter 15V dc Output, 1.2A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
1.2A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Energy Efficiency Level
VI
Type
AC/DC Adapter
Country of Origin
China
AED 58.64
AED 58.64 Each (ex VAT)
AED 61.57
AED 61.57 Each (inc. VAT)
1
AED 58.64
AED 58.64 Each (ex VAT)
AED 61.57
AED 61.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 58.64 |
5 - 9 | AED 57.75 |
10 - 24 | AED 56.91 |
25+ | AED 56.02 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
1.2A
Input Connector
2 Pin
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Energy Efficiency Level
VI
Type
AC/DC Adapter
Country of Origin
China