Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
750mA
Input Connector
2 Pin
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China
AED 60.43
AED 60.43 Each (ex VAT)
AED 63.45
AED 63.45 Each (inc. VAT)
1
AED 60.43
AED 60.43 Each (ex VAT)
AED 63.45
AED 63.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 60.43 |
| 5 - 9 | AED 59.38 |
| 10 - 24 | AED 58.48 |
| 25+ | AED 57.54 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
24V dc
Input Voltage
100 → 240V ac
Output Current
750mA
Input Connector
2 Pin
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Type
AC/DC Adapter
Energy Efficiency Level
VI
Country of Origin
China


