Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 0 → 2A Output

RS Stock No.: 175-3263Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

18W

Efficiency

85%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 0 → 2A Output

AED 87.40

AED 87.40 Each (ex VAT)

AED 91.77

AED 91.77 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 9V dc Output, 0 → 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 87.40
5 - 9AED 86.21
10 - 24AED 84.98
25+AED 83.64
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

9V dc

Input Voltage

90 → 264V ac

Output Current

0 → 2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

18W

Efficiency

85%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C14

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in