Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18W Plug In Power Supply 12V dc Output, 1.5A Output

RS Stock No.: 866-0095Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

96 → 264V ac

Output Current

1.5A

Maximum Temperature

+45°C

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

80.29%

Type

Switched Mode Power Supply

Length

75mm

Width

29.85mm

Depth

63mm

Minimum Temperature

-5°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Plug-in DC Plug, Euro Plug, LED Power Supply Adapter- HNP18 Series

Plug-in power supply adaptor with European 2 pin plug and integrated DC plug. The LED plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. This switch mode power supply adaptor is suitable for LED applications with constant voltage with LED lighting, LED spots and LED stripes.

Top quality at a reasonable price
18 Watt Wall plugin-adapter
Universal input 90-264 Vac
Adapter for LED applications with constant voltage
White colour for light technology
Class II double insulated
ErP Step 2, EnergyStar V
Overload and short circuit protected
High efficiency and low StandBy consumption
European 2 pin plug
Output cable with 2.1 x 5.5 x 10 DC-plug

Standards

EN61347-1-13:2006; EN61347-1:2008+A1:2013
EMC EN 55015:2013; EN 61547:2009EN 61000-3-2:2006+A1:2009+A2:2009; EN 61000-3-3:2013

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 18W Plug In Power Supply 12V dc Output, 1.5A Output

P.O.A.

RS PRO 18W Plug In Power Supply 12V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

96 → 264V ac

Output Current

1.5A

Maximum Temperature

+45°C

Number of Outputs

1

Power Rating

18W

Cable Length

1.5m

Standards Met

ErP Compliant

Efficiency

80.29%

Type

Switched Mode Power Supply

Length

75mm

Width

29.85mm

Depth

63mm

Minimum Temperature

-5°C

Energy Efficiency Level

V

Country of Origin

China

Product details

RS Plug-in DC Plug, Euro Plug, LED Power Supply Adapter- HNP18 Series

Plug-in power supply adaptor with European 2 pin plug and integrated DC plug. The LED plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. This switch mode power supply adaptor is suitable for LED applications with constant voltage with LED lighting, LED spots and LED stripes.

Top quality at a reasonable price
18 Watt Wall plugin-adapter
Universal input 90-264 Vac
Adapter for LED applications with constant voltage
White colour for light technology
Class II double insulated
ErP Step 2, EnergyStar V
Overload and short circuit protected
High efficiency and low StandBy consumption
European 2 pin plug
Output cable with 2.1 x 5.5 x 10 DC-plug

Standards

EN61347-1-13:2006; EN61347-1:2008+A1:2013
EMC EN 55015:2013; EN 61547:2009EN 61000-3-2:2006+A1:2009+A2:2009; EN 61000-3-3:2013

You may be interested in