RS PRO, 18Ω 50W Wire Wound Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
18Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India
AED 35.54
AED 35.54 Each (ex VAT)
AED 37.32
AED 37.32 Each (inc. VAT)
1
AED 35.54
AED 35.54 Each (ex VAT)
AED 37.32
AED 37.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.54 |
5 - 9 | AED 29.92 |
10 - 19 | AED 26.56 |
20+ | AED 23.47 |
Technical Document
Specifications
Brand
RS ProResistance
18Ω
Power Rating
50W
Series
RSLPR50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Dimensions
50 x 75 x 5.7mm
Overall Width
75mm
Overall Height
5.7mm
Overall Length
50mm
Country of Origin
India