RS PRO 19 piece L Shape Imperial, Metric Hex Key Set, 2 → 8 mm, T6 → T25

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial, Metric
Number of Pieces
19
Hex Key Size
2 → 8 mm, T6 → T25
Shape
L
Tip Type
Ball End Hexagon; Star
Short or Long Arm
Long
Material
Chrome Nickel Alloy Steel
Country of Origin
United States
Product details
TORX® /Hex Ball Keys,19 Piece Set
Manufactured from 8650 chrome nickel alloy steel to conform to ANSI B18.3 and US FED Spec. GGG-K-275D standards
Set comprises 5 TORX®, 7 imperial and 7 metric L-shaped hexagon/ball key drivers supplied in a PVC wallet
AED 197.35
AED 197.35 1 Set (ex VAT)
AED 207.22
AED 207.22 1 Set (inc. VAT)
1
AED 197.35
AED 197.35 1 Set (ex VAT)
AED 207.22
AED 207.22 1 Set (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Imperial, Metric
Number of Pieces
19
Hex Key Size
2 → 8 mm, T6 → T25
Shape
L
Tip Type
Ball End Hexagon; Star
Short or Long Arm
Long
Material
Chrome Nickel Alloy Steel
Country of Origin
United States
Product details
TORX® /Hex Ball Keys,19 Piece Set
Manufactured from 8650 chrome nickel alloy steel to conform to ANSI B18.3 and US FED Spec. GGG-K-275D standards
Set comprises 5 TORX®, 7 imperial and 7 metric L-shaped hexagon/ball key drivers supplied in a PVC wallet