RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits

RS Stock No.: 673-4709Brand: RS PRODistrelec Article No.: 30419579
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30419579

Country of Origin

China

Product details

RS PRO 19 Piece HSS-G Drill Bit Set, 1 mm to 10 mm

The HSS-G drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including metal, aluminium, brass and more. The drill bits are manufactured from HSS-G (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality 19 piece HSS-G bit set is also supplied in a handy plastic drum case with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, metal and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic drum case with sizes printed on to keep them organised

Application

HSS-G drill bits are compatible with power tools and are designed for drilling clean precise holes in a range of materials. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Plumbing

  • Construction

FAQs

What sizes are available?

This HSS-G bit set features 19 drill bits in metric sizes 1 to 10mm (in 0.5mm increments).

What materials can micro drill bits be used with?

HSS-G drill bits are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is HSS-G?

HSS-G stands for high speed steel, with the G referring to the rolling process during manufacturing. It is a type of allow steel that offers excellent durability and strength, making it ideal for use in a variety of tools and accessories. HSS-G also has a very high heat resistance, offering excellent versatility for use with materials such as wood and plastic.

Standards

DIN338

Stock information temporarily unavailable.

AED 204.44

AED 204.44 1 Set (ex VAT)

AED 214.66

AED 214.66 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits

AED 204.44

AED 204.44 1 Set (ex VAT)

AED 214.66

AED 214.66 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30419579

Country of Origin

China

Product details

RS PRO 19 Piece HSS-G Drill Bit Set, 1 mm to 10 mm

The HSS-G drill bit set from RS PRO is an excellent bit set ideal for drilling clean holes with precision in a range of materials including metal, aluminium, brass and more. The drill bits are manufactured from HSS-G (high speed steel), offering excellent strength and heat resistance that prevents them from breaking or generating heat at high speeds. This high quality 19 piece HSS-G bit set is also supplied in a handy plastic drum case with the sizes displayed, ensuring they are protected and easy to locate.

Features and benefits

  • Versatile set with drill bits in a variety of sizes

  • Perfect for use with a range of materials including plastic, wood, aluminium, metal and more

  • Ideal for producing clean and precise holes

  • Supplied in a plastic drum case with sizes printed on to keep them organised

Application

HSS-G drill bits are compatible with power tools and are designed for drilling clean precise holes in a range of materials. HSS (high speed steel) micro drill bits offer excellent strength and heat resistance, making them highly versatile. They are ideal for use with applications including:

  • Maintenance

  • DIY

  • Plumbing

  • Construction

FAQs

What sizes are available?

This HSS-G bit set features 19 drill bits in metric sizes 1 to 10mm (in 0.5mm increments).

What materials can micro drill bits be used with?

HSS-G drill bits are ideal for use with a range of materials including: plastic, wood, aluminium, glass fibre and steel.

What is HSS-G?

HSS-G stands for high speed steel, with the G referring to the rolling process during manufacturing. It is a type of allow steel that offers excellent durability and strength, making it ideal for use in a variety of tools and accessories. HSS-G also has a very high heat resistance, offering excellent versatility for use with materials such as wood and plastic.

Standards

DIN338