RS PRO 19 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
19
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
57.87mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
AED 52.18
AED 52.18 Each (ex VAT)
AED 54.79
AED 54.79 Each (inc. VAT)
1
AED 52.18
AED 52.18 Each (ex VAT)
AED 54.79
AED 54.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 52.18 |
5 - 9 | AED 51.98 |
10 - 24 | AED 51.76 |
25+ | AED 51.56 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
19
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
57.87mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required