Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 19.5mm Bright Zinc Plated Steel Retaining Clip, 4.76mm Diameter

RS Stock No.: 839-268Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Part Type

Retaining Clip

Diameter

4.76mm

Length

19.5mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 16.53

AED 16.53 1 Bag of 50 (ex VAT)

AED 17.36

AED 17.36 1 Bag of 50 (inc. VAT)

RS PRO 19.5mm Bright Zinc Plated Steel Retaining Clip, 4.76mm Diameter

AED 16.53

AED 16.53 1 Bag of 50 (ex VAT)

AED 17.36

AED 17.36 1 Bag of 50 (inc. VAT)

RS PRO 19.5mm Bright Zinc Plated Steel Retaining Clip, 4.76mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Part Type

Retaining Clip

Diameter

4.76mm

Length

19.5mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom