RS PRO 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

RS Stock No.: 239-832Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Stages

Two Stage

Series

DFHF

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Height

28mm

Capacitance

0.1 x 2 μF, 2200 x 2pF

Inductance

10 x 2 mH

Dimensions

46 x 76 x 28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Country of Origin

Finland

Product details

DFHF Series

Two stage RFI filters which provide very high attenuation in both common and differential mode. Designed specifically for sensitive electronic equipment and applications where interference is frequent and very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to Connectors - Terminals section.

Approvals

CSA Certified, VDE, SEMKO, UL recognised.

Stock information temporarily unavailable.

AED 238.61

AED 238.61 Each (ex VAT)

AED 250.54

AED 250.54 Each (inc. VAT)

RS PRO 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

AED 238.61

AED 238.61 Each (ex VAT)

AED 250.54

AED 250.54 Each (inc. VAT)

RS PRO 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 238.61
5 - 9AED 221.92
10 - 24AED 207.58
25+AED 195.72

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Stages

Two Stage

Series

DFHF

Operating Frequency

400Hz

Length

46mm

Depth

76mm

Height

28mm

Capacitance

0.1 x 2 μF, 2200 x 2pF

Inductance

10 x 2 mH

Dimensions

46 x 76 x 28mm

Minimum Operating Temperature

-25°C

Leakage Current

0.2 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Country of Origin

Finland

Product details

DFHF Series

Two stage RFI filters which provide very high attenuation in both common and differential mode. Designed specifically for sensitive electronic equipment and applications where interference is frequent and very intensive. A capacitor discharge resistor is included within the design.
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles. Refer to Connectors - Terminals section.

Approvals

CSA Certified, VDE, SEMKO, UL recognised.