Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

RS Stock No.: 278-0349Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +100°C

Width

29.5mm

Depth

61mm

Height

63mm

Dimensions

61 x 29.5 x 63mm

Country of Origin

China

Stock information temporarily unavailable.

AED 100.84

AED 100.84 Each (ex VAT)

AED 105.88

AED 105.88 Each (inc. VAT)

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

AED 100.84

AED 100.84 Each (ex VAT)

AED 105.88

AED 105.88 Each (inc. VAT)

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 100.84
5 - 9AED 91.05
10 - 24AED 83.74
25+AED 76.94

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +100°C

Width

29.5mm

Depth

61mm

Height

63mm

Dimensions

61 x 29.5 x 63mm

Country of Origin

China