RS PRO 1A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 668-5994Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
RS PRO 1A T Glass Cartridge Fuse, 5 x 20mm
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
RS PRO 1A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.68 | AED 16.80 |
100 - 190 | AED 1.575 | AED 15.75 |
200 - 490 | AED 1.47 | AED 14.70 |
500+ | AED 1.418 | AED 14.18 |
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Cartridge FuseBrand: RS PRO
P.O.A.Each (In a Pack of 10) (ex VAT)