Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1C Through Hole Reed Switch, 500mA 175V

RS Stock No.: 265-2247Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Contact Resistance

150 mΩ, 250 mΩ

Contact Material

Rhodium

Maximum Release Time

1.5ms

Operating Time Including Bounce

0.7ms

Operating Time (Including Bounce)

0.7ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.54mm

Length

14mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 10,361.70

AED 10,361.70 1 Box of 500 (ex VAT)

AED 10,879.78

AED 10,879.78 1 Box of 500 (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 175V

AED 10,361.70

AED 10,361.70 1 Box of 500 (ex VAT)

AED 10,879.78

AED 10,879.78 1 Box of 500 (inc. VAT)

RS PRO 1C Through Hole Reed Switch, 500mA 175V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Contact Resistance

150 mΩ, 250 mΩ

Contact Material

Rhodium

Maximum Release Time

1.5ms

Operating Time Including Bounce

0.7ms

Operating Time (Including Bounce)

0.7ms

AT Value Range

20 - 25AT

Mounting Type

Through Hole

Width

2.54mm

Length

14mm

Country of Origin

Japan