RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc

RS Stock No.: 265-2250Brand: RS PRO
brand-logo
View all in Reed Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Contact Configuration

SPDT

Maximum Switching Current

500mA

Maximum Switching Current

0.5A

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Maximum Switching Voltage

175V dc

Contact Resistance

150 mO, 250 mO

Contact Resistance

250mΩ

Contact Material

Rhodium

Maximum Release Time

1.5ms

Operating Time (Including Bounce)

0.7ms

AT Value Range

25 → 30AT

Mounting Type

Through Hole

Length

55.1mm

Dimensions

55.1 x 2.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 38.12

AED 38.12 Each (ex VAT)

AED 40.03

AED 40.03 Each (inc. VAT)

RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc

AED 38.12

AED 38.12 Each (ex VAT)

AED 40.03

AED 40.03 Each (inc. VAT)

RS PRO SPDT Through Hole Reed Switch, 0.5A 175V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

1C

Contact Configuration

SPDT

Maximum Switching Current

500mA

Maximum Switching Current

0.5A

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Maximum Switching Voltage

175V dc

Contact Resistance

150 mO, 250 mO

Contact Resistance

250mΩ

Contact Material

Rhodium

Maximum Release Time

1.5ms

Operating Time (Including Bounce)

0.7ms

AT Value Range

25 → 30AT

Mounting Type

Through Hole

Length

55.1mm

Dimensions

55.1 x 2.5mm

Country of Origin

Japan