RS PRO 1C Through Hole Reed Switch, 500mA 175V

Technical Document
Specifications
Brand
RS ProContact Configuration
1C
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
1.5ms
Operating Time Including Bounce
0.7ms
Operating Time (Including Bounce)
0.7ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
2.54mm
Length
14mm
Country of Origin
Japan
AED 10,562.90
AED 10,562.90 1 Box of 500 (ex VAT)
AED 11,091.04
AED 11,091.04 1 Box of 500 (inc. VAT)
1
AED 10,562.90
AED 10,562.90 1 Box of 500 (ex VAT)
AED 11,091.04
AED 11,091.04 1 Box of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
1C
Maximum Switching Current
500mA
Maximum Switching Power
10W
Maximum Switching Voltage
175V
Contact Resistance
150 mΩ, 250 mΩ
Contact Material
Rhodium
Maximum Release Time
1.5ms
Operating Time Including Bounce
0.7ms
Operating Time (Including Bounce)
0.7ms
AT Value Range
20 - 25AT
Mounting Type
Through Hole
Width
2.54mm
Length
14mm
Country of Origin
Japan